Filter Your Search
1 - 10 of 10 results
|
5SGSED6N2F45C2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 850 mV | 840 | 840 | 583000 | 583000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 583000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | e1 | 85 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 4.1 mm | INTEL CORP | FBGA-1932 | compliant | 8542.39.00.01 | Intel | |||||||
|
5SGSED6N2F45C2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 850 mV | 840 | 840 | 583000 | 583000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 583000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | e1 | 85 °C | 245 | 40 | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 4.1 mm | ALTERA CORP | ROHS COMPLIANT, FBGA-1932 | compliant | 8542.39.00.01 | Intel | BGA | 1932 | ||
|
5SGSED6N2F45C2L
Altera Corporation
|
Check for Price | No | Transferred | 850 mV | 840 | 840 | 583000 | 22000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 22000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 85 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | ALTERA CORP | FBGA-1932 | compliant | 8542.39.00.01 | ||||||||||
|
5SGSED6N2F45C2
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 840 | 840 | 583000 | 22000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 22000 CLBS | 930 mV | 870 mV | S-PBGA-B1932 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | INTEL CORP | FBGA-1932 | compliant | 8542.39.00.01 | ||||||||
|
5SGSED6N2F45C2LG
Intel Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | NOT SPECIFIED | NOT SPECIFIED | INTEL CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
5SGSED6N2F45C2
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 840 | 840 | 583000 | 22000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 22000 CLBS | 930 mV | 870 mV | S-PBGA-B1932 | Not Qualified | 85 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | ALTERA CORP | FBGA-1932 | compliant | 8542.39.00.01 | ||||||||||
|
5SGSED6N2F45C2L
Intel Corporation
|
Check for Price | No | Obsolete | 850 mV | 840 | 840 | 583000 | 22000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 22000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 85 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | INTEL CORP | BGA, BGA1932,44X44,40 | compliant | 8542.39.00.01 | ||||||||||
|
5SGSED6N2F45C2G
Intel Corporation
|
Check for Price | Active | 900 mV | 583000 | 22000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | TSMC | 22000 CLBS | 930 mV | 870 mV | S-PBGA-B1932 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | INTEL CORP | FBGA-1932 | compliant | 8542.39.00.01 | ||||||||||||
|
5SGSED6N2F45C2LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 850 mV | 840 | 840 | 583000 | 22000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 22000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | INTEL CORP | FBGA-1932 | compliant | 8542.39.00.01 | ||||||||
|
5SGSED6N2F45C2LN
Altera Corporation
|
Check for Price | Yes | Transferred | 850 mV | 840 | 840 | 583000 | 22000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 22000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 85 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | ALTERA CORP | FBGA-1932 | compliant | 8542.39.00.01 |