Filter Your Search
1 - 5 of 5 results
|
5SGSMD6N2F45C3
Altera Corporation
|
Check for Price | No | Transferred | 840 | 840 | 583000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B1932 | Not Qualified | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ALTERA CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
5SGSMD6N2F45C3N
Altera Corporation
|
Check for Price | Yes | Transferred | 850 mV | 840 | 840 | 583000 | 22000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 22000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 85 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | ALTERA CORP | compliant | 8542.39.00.01 | FBGA-1932 | Intel | ||||
|
5SGSMD6N2F45C3
Intel Corporation
|
Check for Price | No | Active | 850 mV | 840 | 840 | 583000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 22000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 85 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||
|
5SGSMD6N2F45C3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 850 mV | 840 | 840 | 583000 | 22000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 22000 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | INTEL CORP | compliant | 8542.39.00.01 | FBGA-1932 | Intel | ||
|
5SGSMD6N2F45C3G
Intel Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | NOT SPECIFIED | NOT SPECIFIED | INTEL CORP | unknown | 8542.39.00.01 | , |