Filter Your Search
1 - 2 of 2 results
|
5SGXMA4H2F35I2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 552 | 552 | 420000 | 15850 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 15850 CLBS | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | INTEL CORP | FBGA-1152 | not_compliant | 8542.39.00.01 | ||
|
5SGXMA4H2F35I2N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 552 | 552 | 420000 | 15850 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 15850 CLBS | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | ALTERA CORP | FBGA-1152 | compliant | 8542.39.00.01 |