Filter Your Search
1 - 2 of 2 results
|
5SGXMA4H2F35I3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 850 mV | 552 | 552 | 420000 | 15850 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 15850 CLBS | 880 mV | 820 mV | S-PBGA-B1152 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | INTEL CORP | compliant | 8542.39.00.01 | |||
|
5SGXMA4H2F35I3N
Altera Corporation
|
Check for Price | Yes | Transferred | 850 mV | 552 | 552 | 420000 | 15850 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 15850 CLBS | 880 mV | 820 mV | S-PBGA-B1152 | Not Qualified | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | ALTERA CORP | compliant | 8542.39.00.01 | FBGA-1152 |