Filter Your Search
1 - 1 of 1 results
|
5SJ4110-6HG40
Siemens
|
Check for Price | Contact Manufacturer | 400 V | 60 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | INTERRUPTING CURRENT-MAX: 14000 A AS PER UL/CSA | TRIP | CCC; CE; UL; VDE | IP20; IP40; SEALED | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.6 mm | 77 mm | 89.8 mm | SIEMENS A G | unknown | SIEMENS |