Filter Your Search
1 - 2 of 2 results
|
15SM15D
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 15 V | 14.6 V | 15.4 V | 42 mA | 2 | YES | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 625 mW | S-XDMA-G5 | e0 | Not Qualified | 85 °C | -55 °C | 5 | UNSPECIFIED | SOJ | SMDIP6,.62,175 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | 4 mm | DUAL | PICO ELECTRONICS INC | SOJ, SMDIP6,.62,175 | compliant | EAR99 | |||||
|
5SM15D
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 15 V | 6.5 V | 4 V | 14.6 V | 15.4 V | 42 mA | 2 | YES | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1 | HYBRID | OTHER | 1.25 W | S-XDMA-G5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | SOJ | SMDIP6,.62,175 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | 4 mm | DUAL | PICO ELECTRONICS INC | SOJ, SMDIP6,.62,175 | compliant | EAR99 |