Filter Your Search
1 - 10 of 30 results
|
5TT100-R
Bel Fuse
|
$0.1123 | Yes | Yes | Obsolete | 250 V | 100 mA | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 100 A | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
5TT1.25-R
Bel Fuse
|
$0.1589 | Yes | Yes | Obsolete | 250 V | 1.25 A | SLOW | ELECTRIC FUSE | 13 J | 100 A | 5 s | CSA; CUL; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
5TT1-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1 A | SLOW | ELECTRIC FUSE | 8 J | 100 A | 5 s | CSA; CUL; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
5TT125-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 125 mA | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 100 A | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
MI5TT12.5V10
Mersen Electrical Power
|
Check for Price | Active | 125 V | 10 A | SLOW | ELECTRIC FUSE | 1 kA | CSA; UL | INLINE/HOLDER | BLISTER/BOX | NO | END CAP | 20 mm | 5.1 mm | MERSEN S A | compliant | EAR99 | ||||||||||||||
|
5TT125
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 125 mA | SLOW | ELECTRIC FUSE | 100 A | CE; CSA; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||||||
|
MI5TT12.5V8
Mersen Electrical Power
|
Check for Price | Active | 125 V | 8 A | SLOW | ELECTRIC FUSE | 10 kA | CSA; UL | INLINE/HOLDER | BLISTER/BOX | NO | END CAP | 20 mm | 5.1 mm | MERSEN S A | compliant | EAR99 | ||||||||||||||
|
MI5TT12,5V10
Mersen Electrical Power
|
Check for Price | Active | 125 V | 10 A | SLOW | ELECTRIC FUSE | 3 ms | 10 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5.1 mm | MERSEN S A | compliant | EAR99 | |||||||||||||
|
5TT10
Bel Fuse
|
Check for Price | No | No | Obsolete | 125 V | 10 A | SLOW | ELECTRIC FUSE | 703 J | 1 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | |||||||
|
5TT1.6
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.6 A | SLOW | ELECTRIC FUSE | 22 J | 100 A | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 |