Filter Your Search
1 - 6 of 6 results
|
5TT6-R
Bel Fuse
|
$0.1535 | Yes | Yes | Active | 125 V | 6 A | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 3 SEC. AT 200% RATED CURRENT | 218 J | 10 kA | CE; CSA; PSE | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | MATTE TIN | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | ||
|
5TT6.3-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 125 V | 6.3 A | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 3 SEC. AT 200% RATED CURRENT | 230 J | 10 kA | CE; CSA; PSE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
5TT600-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 600 mA | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 3 J | 100 A | CE; CSA; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
5TT6.3
Bel Fuse
|
Check for Price | No | No | Obsolete | 125 V | 6.3 A | SLOW | ELECTRIC FUSE | 317 J | 10 kA | CE; CSA; PSE | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | |||||||
|
5TT600
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 600 mA | SLOW | ELECTRIC FUSE | 4 J | 100 A | CE; CSA; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | |||||||
|
5TT6
Bel Fuse
|
Check for Price | No | No | Obsolete | 125 V | 6 A | SLOW | ELECTRIC FUSE | 260 J | 10 kA | CE; CSA; PSE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 |