Filter Your Search
1 - 10 of 16 results
|
5TTP10
Bel Fuse
|
Check for Price | No | No | Obsolete | 125 V | 10 A | SLOW | ELECTRIC FUSE | 703 J | 1 kA | CE; CSA; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||
|
5TTP1.25-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.25 A | SLOW | ELECTRIC FUSE | 13 J | 100 A | 5 s | CSA; CUL; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
|
5TTP1.25
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.25 A | SLOW | ELECTRIC FUSE | 15 J | 100 A | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||
|
5TTP10-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 10 A | SLOW | ELECTRIC FUSE | 467 J | 1 kA | 3 s | CSA; CUL; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
|
5TTP100-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 100 mA | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 100 A | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
|
5TTP1.5-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.5 A | SLOW | ELECTRIC FUSE | 18 J | 100 A | 5 s | CSA; CUL; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
|
5TTP1.6-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.6 A | SLOW | ELECTRIC FUSE | 20 J | 100 A | 5 s | CSA; CUL; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
|
5TTP1
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1 A | SLOW | ELECTRIC FUSE | 9 J | 100 A | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||
|
5TTP125-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 125 mA | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 100 A | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
|
5TTP1.6
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.6 A | SLOW | ELECTRIC FUSE | 22 J | 100 A | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 |