Filter Your Search
1 - 2 of 2 results
|
5TTP1.25-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 1.25 A | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 13 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
|
5TTP125-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 125 mA | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 100 A | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |