Filter Your Search
1 - 1 of 1 results
|
5V19EE901NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | HVQCCN | 3-STATE | 5V | PLL BASED CLOCK DRIVER | 500 MHz | MUX | 7 | 75 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | 32 | NLG32P1 | compliant | 8542.39.00.01 |