Filter Your Search
1 - 2 of 2 results
|
IDT5V9888BNLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 400 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 12 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
5V9888BNLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 400 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.24SQ,25 | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | QFP | GREEN, VFQFPN-28 | 28 |