Filter Your Search
1 - 10 of 16,645 results
|
5AGXFA5H6F35C6N
Altera Corporation
|
$130.9538 | Yes | Yes | Transferred | 1.1 V | 544 | 544 | 190000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 500 MHz | 1.13 V | 1.07 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.7 mm | ALTERA CORP | BGA | ROHS COMPLIANT, FBGA-1152 | 1152 | compliant | 8542.39.00.01 | ||||||
|
5AGTFC7H3F35I3N
Altera Corporation
|
$236.0008 | Yes | Yes | Transferred | 1.15 V | 544 | 544 | 242000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 670 MHz | 1.18 V | 1.12 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.7 mm | ALTERA CORP | BGA | BGA, BGA1152,34X34,40 | 1152 | compliant | 8542.39.00.01 | ||||||||
|
5AGXMB3G4F35I5N
Altera Corporation
|
$550.6683 | Yes | Yes | Transferred | 1.1 V | 544 | 544 | 362000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 622 MHz | 1.13 V | 1.07 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.7 mm | ALTERA CORP | BGA | BGA, BGA1152,34X34,40 | 1152 | compliant | 8542.39.00.01 | ||||||||
|
5AGXMA1H4F27I3N
Intel Corporation
|
Check for Price | Yes | Active | 1.15 V | 416 | 416 | 75000 | 2830 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | TSMC | 2830 CLBS | 1.18 V | 1.12 V | S-PBGA-B672 | e1 | 100 °C | -40 °C | 672 | PLASTIC/EPOXY | HBGA | BGA672,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.7 mm | INTEL CORP | FBGA-672 | compliant | 8542.39.00.01 | |||||||||
|
5AGXFA5G6F35C4
Intel Corporation
|
Check for Price | No | Active | 1.1 V | 544 | 544 | 190000 | 7169 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | TSMC | 7169 CLBS | 670 MHz | 1.13 V | 1.07 V | S-PBGA-B1152 | e0 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.7 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | |||||||||
|
5AGXBB1H4F31I3
Altera Corporation
|
Check for Price | No | No | Transferred | 1.15 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 670 MHz | 1.18 V | 1.12 V | S-PBGA-B896 | e0 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | ALTERA CORP | BGA | BGA, | 896 | compliant | 8542.39.00.01 | ||||||||||||||
|
5AGXBA1K6F27C5G
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | 416 | 416 | 75000 | 2830 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | TSMC | 2830 CLBS | 1.13 V | 1.07 V | S-PBGA-B672 | 85 °C | 672 | PLASTIC/EPOXY | HBGA | BGA672,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.7 mm | INTEL CORP | FBGA-672 | compliant | 8542.39.00.01 | ||||||||||||
|
5AGXFB7D4F27I3P
Intel Corporation
|
Check for Price | Active | 1.15 V | 704 | 704 | 504000 | 19024 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | TSMC | 19024 CLBS | 1.18 V | 1.12 V | S-PBGA-B672 | 100 °C | -40 °C | 672 | PLASTIC/EPOXY | HBGA | BGA672,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.7 mm | INTEL CORP | FBGA-672 | compliant | 8542.39.00.01 | 2020-06-17 | |||||||||||
|
5AGXMA7H6F27C4
Intel Corporation
|
Check for Price | No | Active | 1.1 V | 336 | 336 | 242000 | 9168 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | TSMC | 9168 CLBS | 670 MHz | 1.13 V | 1.07 V | S-PBGA-B672 | e0 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.7 mm | INTEL CORP | FBGA-672 | compliant | 8542.39.00.01 | |||||||||
|
5AGXBB1D6F31C5
Intel Corporation
|
Check for Price | No | Active | 1.1 V | 416 | 416 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 11320 CLBS | 622 MHz | 1.13 V | 1.07 V | S-PBGA-B896 | e0 | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 |