Filter Your Search
1 - 2 of 2 results
|
5AGXMA3D4F31C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 416 | 416 | 156000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 622 MHz | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | ALTERA CORP | BGA | BGA, BGA896,30X30,40 | 896 | compliant | 8542.39.00.01 | Intel | ||||
|
5AGXMA3D4F31C5N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 416 | 416 | 156000 | 5890 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 5890 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | e1 | 3 | 85 °C | 896 | PLASTIC/EPOXY | HBGA | BGA896,30X30,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | Intel |