Filter Your Search
1 - 2 of 2 results
|
5AGXMB1G4F35C5N
Intel Corporation
|
$1,065.6058 | Yes | Obsolete | 1.1 V | 704 | 704 | 300000 | 11321 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 11321 CLBS | 1.13 V | 1.07 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | HBGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.7 mm | INTEL CORP | FBGA-1152 | not_compliant | 8542.39.00.01 | |||||||
|
5AGXMB1G4F35C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 544 | 544 | 300000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 622 MHz | 1.13 V | 1.07 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.7 mm | ALTERA CORP | ROHS COMPLIANT, FBGA-1152 | compliant | 8542.39.00.01 | BGA | 1152 |