Filter Your Search
1 - 10 of 21 results
|
LS01-15B24SS
MORNSUN
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LS05-15B24SS-F
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PSLS03-15B24S
Wall Industries Inc
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | 2019-07-22 | |||||||||||||||||||||||||||||||||||||||||||||||
|
5B24S
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 24 V | 6.5 V | 4 V | 23.5 V | 24.5 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1 | HYBRID | OTHER | 1.5 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,4LEAD,.8 | compliant | EAR99 | ||||||||||||||||
|
LS03-05B24S
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 100 V | 24 V | 264 V | 85 V | 23.52 V | 24.48 V | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 3 W | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5(UNSPEC) | NO | SINGLE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP5(UNSPEC) | unknown | EAR99 | |||||||||||||||||||||||||||
|
PSLS05-15B24SS
Wall Industries Inc
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 | 2019-07-31 | ||||||||||||||||||||||||||||||||||||||||||||||
|
PSLS01-15B24SS
Wall Industries Inc
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | 2019-07-22 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PSLS03-15B24S-F
Wall Industries Inc
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | 2019-07-22 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LS01-15B24SS-F
MORNSUN
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LS03-15B24SR2S-F
MORNSUN
|
Check for Price | Active | 115 V | 24 V | 305 V | 85 V | 22.8 V | 25.2 V | 125 mA | 1 | NO | NO | 65 kHz | LG-MAX | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 1.5 % | 6 % | 1 | OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-XSMA-T6 | CB, CE, EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 17.7 mm | 35 mm | 11 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |