Filter Your Search
1 - 10 of 651 results
|
4475C-4
Winchester Interconnect
|
Check for Price | Obsolete | TURRET TERMINAL | FEMALE | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
5962-9561314HYA
Micross Components
|
Check for Price | Obsolete | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | DIP, | 32 | 15 ns | R-CDIP-T32 | e0 | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 | 7.493 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | |||||||||||||
|
5962-9560011QUX
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | SOJ, | 32 | 25 ns | R-XDSO-J32 | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | UNSPECIFIED | SOJ | RECTANGULAR | SMALL OUTLINE | PARALLEL | Not Qualified | 4.06 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | J BEND | 1.27 mm | DUAL | 11.1506 mm | 20.955 mm | |||||||||||||||
|
5962-9560011QUA
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | SOJ, SOJ32,.44 | 32 | 25 ns | R-CDSO-J32 | e0 | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | PARALLEL | Not Qualified | MIL-PRF-38535 Class Q | 4.064 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | TIN LEAD | J BEND | 1.27 mm | DUAL | 11.1506 mm | 20.955 mm | COMMON | 3-STATE | SOJ32,.44 | 2 mA | 2 V | 225 µA | ||||||
|
VP1265C400J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-9561309H9C
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.41 | DFP | DFP, FL32,.5 | 32 | 20 ns | R-CDFP-F32 | e4 | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | PARALLEL | Not Qualified | MIL-STD-883 | 2.8956 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | GOLD | FLAT | 1.27 mm | DUAL | 11.1633 mm | 21.0058 mm | COMMON | 3-STATE | FL32,.5 | 2 V | 160 µA | |||||||
|
5962-9560008MZC
Micross Components
|
Check for Price | Obsolete | AUSTIN SEMICONDUCTOR INC | unknown | 3A001.A.2.C | 8542.32.00.41 | DLCC | SON, | 32 | 20 ns | R-CDSO-N32 | e4 | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | PARALLEL | Not Qualified | MIL-STD-883 | 2.54 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | GOLD | NO LEAD | 1.27 mm | DUAL | 11.43 mm | 20.955 mm | 3-STATE | 2 V | 1 | YES | ||||||||
|
5962-9561320HTC
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | SOJ, SOJ32,.44 | 32 | 45 ns | R-CDSO-J32 | e4 | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | PARALLEL | Not Qualified | MIL-STD-883 | 4.064 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | GOLD | J BEND | 1.27 mm | DUAL | 11.1506 mm | 20.955 mm | COMMON | 3-STATE | SOJ32,.44 | 2.6 mA | 2 V | 160 µA | ||||||
|
5962-9561326H9A
Micross Components
|
Check for Price | Obsolete | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.41 | DFP | DFP, FL32,.5 | 32 | 35 ns | R-CDFP-F32 | e0 | 4.1943 Mbit | STANDARD SRAM | 8 | 1 | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 125 °C | -55 °C | 512KX8 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | PARALLEL | Not Qualified | MIL-STD-883 | 2.8956 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | TIN LEAD | FLAT | 1.27 mm | DUAL | 11.1633 mm | 21.0058 mm | COMMON | 3-STATE | FL32,.5 | 2.6 mA | 2 V | 200 µA | ||||||
|
VP0885C400J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 |