Filter Your Search
1 - 2 of 2 results
|
5CEFA2F23C6N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.1 V | 304 | 304 | 25000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B484 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | ALTERA CORP | BGA | ROHS COMPLIANT, FBGA-484 | 484 | compliant | 8542.39.00.01 | Intel | ||
|
5CEFA2F23C6N
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | 304 | 304 | 25000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B484 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | ROHS COMPLIANT, FBGA-484 | compliant | 8542.39.00.01 | Intel |