Filter Your Search
1 - 2 of 2 results
|
5G350
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | NO | SIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 55 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T4 | Not Qualified | e0 | 70 °C | 1 | 4 | PLASTIC/EPOXY | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ESC ELECTRONICS CORP | , SIP8,.06 | unknown | 8542.39.00.01 | ||
|
5G35
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | NO | SIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 55 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T4 | Not Qualified | e0 | 70 °C | 1 | 4 | PLASTIC/EPOXY | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ESC ELECTRONICS CORP | , SIP8,.06 | unknown | 8542.39.00.01 |