Filter Your Search
1 - 10 of 61 results
|
5GTH92061Q
APEM Inc
|
$11.6783 | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STANDARD: MIL-PRF-28855H | 1X1 | 0.05A@24VDC | 2 ms | 10 MΩ | 2 N | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYPHENYLENE SULPHIDE | 1 mm | STAINLESS STEEL | SILVER | COPPER TIN ALLOY | POLYPHENYLENE SULPHIDE | WHITE LED | POLYPHENYLENE SULPHIDE | BOX; TUBE | 4 | IP67 | HAND/WAVE | NO | COPPER TIN ALLOY | SOLDER | 10 mm | 8.5 mm | 10 mm | 0.157 inch | APEM COMPONENTS INC | compliant | Apem | ||||
|
5GTH92061Q+1LS03615.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 2 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
5GTH92061Q+1IS00115.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 2 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
5GTH92061Q+1LS08615.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 2 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
5GTH92061Q+1LS00115.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 2 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
5GTH92061Q+1IS16115.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 2 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
5GTH92061Q+1IS08115.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 2 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
5GTH92061Q+1LS11215.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 2 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
5GTH92061Q+1LS00415.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 2 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
5GTH92061Q+1IS00815.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 2 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |