Filter Your Search
1 - 2 of 2 results
|
5HM1
Honeywell Sensing and Control
|
$634.4075 | Active | 4 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 2.5A@115VAC | 4A@28VDC | 2.5 A | 115 V | 1.95 N | 760 µm | e3 | -184 °C | 260 °C | PANEL MOUNT | 840 µm | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN | SCREW | 6.35 mm | 12.19 mm | 20.04 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
5HM11
Honeywell Sensing and Control
|
Check for Price | Active | 4 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 2.5A@115VAC | 4A@28VDC | 2.5 A | 115 V | 1.95 N | 760 µm | e3 | -184 °C | 164 °C | PANEL MOUNT | 840 µm | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN | SOLDER | 6.35 mm | 12.19 mm | 20.04 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |