Filter Your Search
1 - 10 of 364 results
|
H45K0BAA
TE Connectivity
|
$0.0353 | Yes | Active | 5 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||||
|
RT0603BRE075KL
YAGEO Corporation
|
$0.0867 | Yes | Active | 5 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | YAGEO | ||||||||
|
SMM02040D5001BB300
Vishay Intertechnologies
|
$0.1060 | Yes | Yes | Active | 5 kΩ | 0.1 % | 250 mW | 1406 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | MELF, GREEN | compliant | Vishay | EAR99 | 8533.21.00.30 | ||||||||
|
TNPW02015K00BEED
Vishay Intertechnologies
|
$0.1074 | Yes | Active | 5 kΩ | 0.1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 230 µm | 600 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||||
![]() |
RT1206BRD075KL
YAGEO Corporation
|
$0.1294 | Yes | Yes | Active | 5 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
H85K0BCA
TE Connectivity
|
$0.4366 | Yes | Active | 5 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||||
|
H85K0BDA
TE Connectivity
|
$0.7637 | Yes | Active | 5 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||||
|
PNM0402E5001BST1
Vishay Intertechnologies
|
$1.1385 | Yes | Active | 5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 75 V | e1 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8533.21.00.30 | ||||||||||
|
PNM0805E5001BST5
Vishay Intertechnologies
|
$1.1417 | Yes | Active | 5 kΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 100 V | e1 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.6256 mm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | unknown | Vishay | |||||||||||
|
UXB02070F5001BR100
Vishay Intertechnologies
|
$1.3650 | Yes | Active | 5 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 250 V | e3 | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |