Filter Your Search
1 - 10 of 29 results
|
5LS1
Honeywell Sensing and Control
|
$211.4772 | Yes | Yes | Active | 800 mA | 115 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER PLUNGER | 10A@480VAC | .8A@115VDC | 10 A | 480 V | 31.14 N | 1.65 mm | PANEL MOUNT | 7.21 mm | CORROSION PROOF | NO | SCREW | 39.88 mm | 68.58 mm | 40.64 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||||||||||
|
5LS1-4PG
Honeywell Sensing and Control
|
$224.7228 | No | Yes | Active | 800 mA | 550 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | .8A@480VAC | .8A@550VDC | 800 mA | 480 V | 31.14 N | 1.65 mm | -29 °C | 71 °C | PANEL MOUNT | 7.21 mm | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
5LS1-4C
Honeywell Sensing and Control
|
$237.7895 | No | Yes | Active | 800 mA | 550 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | .8A@480VAC | .8A@550VDC | 800 mA | 480 V | 31.14 N | 1.65 mm | -29 °C | 71 °C | PANEL MOUNT | 7.21 mm | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
205LS1
Honeywell Sensing and Control
|
$417.7706 | Yes | Yes | Active | 800 mA | 115 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER PLUNGER | 10A@480VAC | .8A@115VDC | 10 A | 480 V | 31.14 N | 16.51 mm | PANEL MOUNT | 22.1 mm | CORROSION PROOF | NO | 48.77 mm | 29.72 mm | 77.47 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||||||||
|
5LS1-L
Honeywell Sensing and Control
|
$428.3290 | Yes | Yes | Active | 800 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER PLUNGER | 10A@480VAC | .8A@125VDC | 10 A | 480 V | 31.14 N | 1.65 mm | PANEL MOUNT | 7.21 mm | CORROSION PROOF | NO | SCREW | 35.05 mm | 68.58 mm | 39.88 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||||||||||
|
15LS1
Honeywell Sensing and Control
|
$472.4250 | Yes | Yes | Active | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER PLUNGER | TWO SWITCHES ARE AVAILABLE | 10A@250VAC | 10 A | 250 V | 31.14 N | 1.91 mm | PANEL MOUNT | 7.47 mm | NO | SCREW | 39.88 mm | 68.58 mm | 40.64 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||||||||||
|
D45L-S1KL
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(ON) | 250 V | 0.1279 N | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | 20.6248 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | SOLDER LUG | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
D45L-S1RD
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(ON) | 250 V | 0.4893 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | SOLDER LUG | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
D45L-S1ML
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(ON) | 250 V | 0.1279 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 20.6248 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | SOLDER LUG | 2.934 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
D45L-S1YD
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(ON) | 250 V | 0.4893 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 5.4102 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | SOLDER LUG | 1.4 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |