Filter Your Search
1 - 2 of 2 results
|
5M24S
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 24 V | 6.5 V | 4 V | 23.5 V | 24.5 V | 52 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 77 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -55 °C | 4 | UNSPECIFIED | DMA | DIP4/24,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , DIP4/24,.3 | compliant | EAR99 | ||
|
15M24S
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 24 V | 18 V | 12 V | 23.5 V | 24.5 V | 52 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -55 °C | 4 | UNSPECIFIED | DMA | DIP4/24,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , DIP4/24,.3 | compliant | EAR99 |