Filter Your Search
1 - 2 of 2 results
|
5M40ZE64A5N
Intel Corporation
|
Check for Price | Yes | Active | 1.8 V | 54 | FLASH PLD | AUTOMOTIVE | SQUARE | 54 I/O | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | e3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | INTEL CORP | EQFP-64 | compliant | EAR99 | 8542.39.00.01 | Intel | ||
|
5M40ZE64A5N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.8 V | 54 | FLASH PLD | AUTOMOTIVE | SQUARE | 54 I/O | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | e3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ALTERA CORP | EQFP-64 | compliant | 8542.39.00.01 | Intel |