Filter Your Search
1 - 4 of 4 results
|
5M570ZM100C4N
Intel Corporation
|
$12.1001 | Yes | Active | 1.8 V | 9.5 ns | 440 | 74 | FLASH PLD | OTHER | SQUARE | CMOS | 74 I/O | YES | 184.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e1 | 85 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,11X11,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1.2 mm | INTEL CORP | 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MBGA-100 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||
|
5M570ZM100C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 9.5 ns | 440 | 74 | FLASH PLD | OTHER | SQUARE | CMOS | 74 I/O | YES | 184.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e1 | 85 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,11X11,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1.2 mm | ALTERA CORP | TFBGA, BGA100,11X11,20 | compliant | 8542.39.00.01 | Intel | BGA | 100 | |||
|
5M570ZM100C4
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 9.5 ns | 440 | 74 | FLASH PLD | OTHER | SQUARE | CMOS | 74 I/O | YES | 184.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e0 | 85 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,11X11,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1.2 mm | INTEL CORP | 6 X 6 MM, 0.50 MM PITCH, MBGA-100 | compliant | 8542.39.00.01 | Intel | ||||||
|
5M570ZM100C4
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 9.5 ns | 440 | 74 | FLASH PLD | OTHER | SQUARE | CMOS | 74 I/O | YES | 184.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e0 | 85 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,11X11,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1.2 mm | ALTERA CORP | TFBGA, BGA100,11X11,20 | compliant | 8542.39.00.01 | Intel | BGA | 100 |