Filter Your Search
1 - 2 of 2 results
|
5MFP100-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 100 mA | FAST | ELECTRIC FUSE | 10 ms | 200 A | 5 s | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TR | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
|
5MFP100
Bel Fuse
|
Check for Price | Obsolete | 250 V | 100 mA | FAST | ELECTRIC FUSE | 10 ms | 200 A | 5 s | CE; CSA; UL | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TR | NO | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 |