Filter Your Search
1 - 10 of 1,633 results
|
590MB810M000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 810 MHz | 25 % | 100 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
SG-615P11.0590MB0
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 11.059 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.65mm x 4.7mm | SEIKO EPSON CORP | unknown | Clock | |||||||||
|
EMK13G2J-38.590MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 38.59 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC3920ETTTS-38.590MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 38.59 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
SG-615P11.0590MB2
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 11.059 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.65mm x 4.7mm | SEIKO EPSON CORP | unknown | Clock | |||||||||
|
EMK21H2H-38.590M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 38.59 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | EMK21 | TRI-STATE; ENABLE/DISABLE FUNTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||
|
590MC525M000DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 525 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||
|
EMK12H2H-38.590M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 38.59 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNTION; BULK | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | |||
|
EMK41G2J-3.590M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||||||||||||||||||||||||
|
EQRA12N1H-38.590MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 38.59 MHz | 100 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock |