Filter Your Search
1 - 4 of 4 results
|
5P49V5935B532LTGI
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 34 mA | 1.89 V | 1.71 V | S-XBGA-N24 | 85 °C | -40 °C | 24 | HLFLGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.49 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | LGA-24 | compliant | Renesas Electronics | ||||
|
5P49V5935B532LTGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 34 mA | 1.89 V | 1.71 V | S-XBGA-N24 | 85 °C | -40 °C | 24 | HLFLGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.49 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | LGA-24 | compliant | |||||
|
5P49V5935B532LTGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
5P49V5935B532LTGI
Integrated Device Technology Inc
|
Check for Price | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 |