Filter Your Search
1 - 7 of 7 results
|
5PB1104CMGI
Integrated Device Technology Inc
|
$1.7327 | Yes | Yes | Transferred | 1.8 V | 2.9 ns | 1 | YES | VSSOP | 3-STATE | 5PB11 | LOW SKEW CLOCK DRIVER | IT ALSO OPERATES WITH 2.5V,3.3V | STANDARD | 4 | 50 ps | 3.465 V | 1.71 V | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 550 µm | 2 mm | 2 mm | INTEGRATED DEVICE TECHNOLOGY INC | COL | DFN-8 | 8 | CMG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
5PB1104CMGI
Renesas Electronics Corporation
|
$1.9792 | Yes | Yes | Active | 1.8 V | 2.9 ns | 2.5 ns | 1 | YES | VSON | 5PB11 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | STANDARD | 12 mA | 4 | 22 mA | 50 ps | 3.465 V | 1.71 V | S-XDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | RENESAS ELECTRONICS CORP | COL | 8 | CMG8D1 | compliant | EAR99 | 8542.39.00.01 | 2020-10-01 | Renesas Electronics | |||||
|
5PB1104CMGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.9 ns | 1 | YES | VSSOP | 3-STATE | 5PB11 | LOW SKEW CLOCK DRIVER | IT ALSO OPERATES WITH 2.5V,3.3V | STANDARD | 4 | 50 ps | 3.465 V | 1.71 V | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 550 µm | 2 mm | 2 mm | INTEGRATED DEVICE TECHNOLOGY INC | COL | VSSOP, | 8 | CMG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
5PB1104CMGI/W
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.8 V | 2.9 ns | 2.5 ns | 1 | YES | VSON | 5PB11 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | STANDARD | 12 mA | 4 | 22 mA | 50 ps | 3.465 V | 1.71 V | S-XDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | RENESAS ELECTRONICS CORP | COL | , | 8 | CMG8D1 | compliant | EAR99 | 8542.39.00.01 | 2020-10-01 | Renesas Electronics | |||||
|
5PB1104CMGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.8 V | 2.9 ns | 2.5 ns | 1 | YES | VSON | 5PB11 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | STANDARD | 12 mA | 4 | 22 mA | 50 ps | 3.465 V | 1.71 V | S-XDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | RENESAS ELECTRONICS CORP | COL | , | 8 | CMG8D1 | compliant | EAR99 | 8542.39.00.01 | 2020-10-01 | Renesas Electronics | |||||
|
5PB1104CMGI/W
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.9 ns | 1 | YES | VSSOP | 3-STATE | 5PB11 | LOW SKEW CLOCK DRIVER | IT ALSO OPERATES WITH 2.5V,3.3V | STANDARD | 4 | 50 ps | 3.465 V | 1.71 V | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 550 µm | 2 mm | 2 mm | INTEGRATED DEVICE TECHNOLOGY INC | COL | VSSOP, | 8 | CMG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
5PB1104CMGI/X
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.8 V | 2.9 ns | 2.5 ns | 1 | YES | VSON | 5PB11 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | STANDARD | 12 mA | 4 | 22 mA | 50 ps | 3.465 V | 1.71 V | S-XDSO-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | RENESAS ELECTRONICS CORP | compliant |