Filter Your Search
1 - 10 of 4,721 results
|
IEB0105S15
XP Power
|
$1.9850 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||||
|
IEB0115S15
XP Power
|
$2.1756 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
IVB0105S15
XP Power
|
$2.1924 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
VR05S15
XP Power
|
$2.1940 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
PCSA1-S5-S15-S
CUI Inc
|
$2.4628 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PSMA-T4 | EN | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.45 mm | CUI INC | compliant | CUI Inc. | EAR99 | , | 2018-06-13 | ||||||
|
PDSE1-S5-S15-S
CUI Inc
|
$2.5175 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | CONTINUOUS SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSMA-T4 | CE, EN, UL | 105 °C | -40 °C | 260 | 4 | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | compliant | CUI Inc. | EAR99 | SIP-4 | 2019-07-02 | ||||||
|
IVB0115S15
XP Power
|
$2.7557 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
PDME1-S5-S15-S
CUI Inc
|
$2.9216 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T4 | UL, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | compliant | CUI Inc. | EAR99 | , | 2019-07-02 | |||||||
|
IES0105S15
XP Power
|
$2.9468 | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 245 | 30 | XP POWER LTD | compliant | XP POWER | EAR99 | 2019-10-09 | ||||||||||||||||||||||||||||||||||||||||
|
PEME1-S5-S15-S
CUI Inc
|
$3.0836 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | compliant | CUI Inc. | EAR99 | , | 2019-07-02 |