Filter Your Search
1 - 10 of 10 results
|
5SGXEA7N1F40C2N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 600 | 600 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||||
|
5SGXEA7N1F40C2
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 600 | 600 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | ||||
|
5SGXEA7N1F40C2L
Intel Corporation
|
Check for Price | No | Obsolete | 850 mV | 600 | 600 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1517 | Not Qualified | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | ||||
|
5SGXEA7N1F40C2LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 850 mV | 600 | 600 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1517 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||
|
5SGXEA7N1F40C2G
Intel Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | NOT SPECIFIED | NOT SPECIFIED | INTEL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
5SGXEA7N1F40C2LG
Intel Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | NOT SPECIFIED | NOT SPECIFIED | INTEL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
5SGXEA7N1F40C2L
Altera Corporation
|
Check for Price | No | Transferred | 850 mV | 600 | 600 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1517 | Not Qualified | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||||
|
5SGXEA7N1F40C2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 600 | 600 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||
|
5SGXEA7N1F40C2
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 600 | 600 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||||
|
5SGXEA7N1F40C2LN
Altera Corporation
|
Check for Price | Yes | Transferred | 850 mV | 600 | 600 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1517 | Not Qualified | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | FBGA-1517 | compliant | 8542.39.00.01 |