Filter Your Search
1 - 10 of 11 results
|
5SGXEA7N2F45I3G
Intel Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | NOT SPECIFIED | NOT SPECIFIED | INTEL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
5SGXEA7N2F45I3LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 850 mV | 840 | 840 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | INTEL CORP | FBGA-1932 | compliant | 8542.39.00.01 | |||
|
5SGXEA7N2F45I3WN
Intel Corporation
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
5SGXEA7N2F45I3
Intel Corporation
|
Check for Price | No | Obsolete | 850 mV | 840 | 840 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 100 °C | -40 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | INTEL CORP | BGA, BGA1932,44X44,40 | compliant | 8542.39.00.01 | |||||
|
5SGXEA7N2F45I3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 850 mV | 840 | 840 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | INTEL CORP | FBGA-1932 | compliant | 8542.39.00.01 | |||
|
5SGXEA7N2F45I3LN
Altera Corporation
|
Check for Price | Yes | Transferred | 850 mV | 840 | 840 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 100 °C | -40 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | ALTERA CORP | FBGA-1932 | compliant | 8542.39.00.01 | |||||
|
5SGXEA7N2F45I3L
Intel Corporation
|
Check for Price | No | Obsolete | 850 mV | 840 | 840 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 100 °C | -40 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | INTEL CORP | BGA, BGA1932,44X44,40 | compliant | 8542.39.00.01 | Intel | ||||
|
5SGXEA7N2F45I3
Altera Corporation
|
Check for Price | No | Transferred | 850 mV | 840 | 840 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 100 °C | -40 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | ALTERA CORP | FBGA-1932 | compliant | 8542.39.00.01 | |||||
|
5SGXEA7N2F45I3LG
Intel Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | NOT SPECIFIED | NOT SPECIFIED | INTEL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
5SGXEA7N2F45I3L
Altera Corporation
|
Check for Price | No | Transferred | 850 mV | 840 | 840 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 100 °C | -40 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | ALTERA CORP | FBGA-1932 | compliant | 8542.39.00.01 | Intel |