Filter Your Search
1 - 2 of 2 results
|
5SGXMA7N1F40I2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 600 | 600 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 23472 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||
|
5SGXMA7N1F40I2N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 600 | 600 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 23472 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | FBGA-1517 | compliant | 8542.39.00.01 |