Filter Your Search
1 - 6 of 6 results
|
5STP1.25
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.25 A | TIME LAG | ELECTRIC FUSE | 4 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||
|
5STP12.5
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 12.5 A | TIME LAG | ELECTRIC FUSE | 490 J | CE | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||
|
5STP125
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 125 mA | TIME LAG | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||
|
5STP1.25-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 1.25 A | TIME LAG | ELECTRIC FUSE | 4 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||
|
5STP12.5-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 12.5 A | TIME LAG | ELECTRIC FUSE | 490 J | 35 A | CE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||
|
5STP125-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 125 mA | TIME LAG | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT |