Filter Your Search
1 - 10 of 14 results
|
5T30553DCGI
Integrated Device Technology Inc
|
$2.9669 | Yes | Yes | Transferred | 2.5 V | 5 ns | 5 ns | 1 | YES | SOP | 5T | PLL BASED CLOCK DRIVER | CMOS | IT CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 25 mA | 4 | 500 ps | 3.45 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
5T30553DCG
Renesas Electronics Corporation
|
$3.9958 | Yes | Yes | Obsolete | 2.5 V | 5 ns | 5 ns | 1 | YES | SOP | 5T | LOW SKEW CLOCK DRIVER | CMOS | IT CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 25 mA | 4 | 500 ps | 3.45 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||||||||||||||||
|
5T30553DCG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 5 ns | 5 ns | 1 | YES | SOP | 5T | PLL BASED CLOCK DRIVER | CMOS | IT CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 25 mA | 4 | 500 ps | 3.45 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
5T32011
Marvell Technology Group Ltd
|
Check for Price | Active | MARVELL SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5T300
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 300 ns | 300 ns | 1 | NO | SIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ESC ELECTRONICS CORP | , SIP8,.06 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
A5T3823
Texas Instruments
|
Check for Price | No | Obsolete | NO | O-PBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | CYLINDRICAL, O-PBCY-W3 | not_compliant | EAR99 | SINGLE | 30 V | JUNCTION | 2 pF | VERY HIGH FREQUENCY BAND | 1 | DEPLETION MODE | N-CHANNEL | 300 mW | AMPLIFIER | SILICON | ||||||||||||||||||||||||||||||||||||||||
|
5T30553DCG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5 ns | 5 ns | 1 | YES | SOP | 5T | LOW SKEW CLOCK DRIVER | CMOS | IT CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 25 mA | 4 | 500 ps | 3.45 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||||||||||||||||
|
5T30553DCGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5 ns | 5 ns | 1 | YES | SOP | 5T | LOW SKEW CLOCK DRIVER | CMOS | IT CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 25 mA | 4 | 500 ps | 3.45 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||||||||||||
|
5T35
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | NO | SIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ESC ELECTRONICS CORP | , SIP8,.06 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
5T30553DCG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 5 ns | 5 ns | 1 | YES | SOP | 5T | PLL BASED CLOCK DRIVER | CMOS | IT CAN ALSO OPERATE AT 3.3V SUPPLY | STANDARD | 25 mA | 4 | 500 ps | 3.45 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 |