Filter Your Search
1 - 10 of 11 results
|
A1405T-350NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 350 ns | 350 ns | 1 | NO | DIP | 1405 | ACTIVE DELAY LINE | HYBRID | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T6 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 6 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP | DIP-8/6 | 8/6 | compliant | 8542.39.00.01 | |||||||
|
A0805T-350NS-BQ
RCD Components Inc
|
Check for Price | Active | e0 | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
5T35
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | NO | SIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ESC ELECTRONICS CORP | , SIP8,.06 | unknown | 8542.39.00.01 | ||||||||||
|
A1405T-350NS-BQ
RCD Components Inc
|
Check for Price | Active | e0 | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
A1405T-350NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 350 ns | 1 | NO | DIP | 1405 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T6 | Not Qualified | e3 | 70 °C | 260 | 5 | 6 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP | DIP-8/6 | 8/6 | compliant | 8542.39.00.01 | ||||||||
|
A0805T-350NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 350 ns | 350 ns | 1 | NO | DIP | A08 | ACTIVE DELAY LINE | HYBRID | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | |||||||
|
A0805T-350NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 350 ns | 1 | NO | DIP | A08 | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 260 | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | RCD COMPONENTS INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | ||||||||
|
5T350
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | NO | SIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ESC ELECTRONICS CORP | , SIP8,.06 | unknown | 8542.39.00.01 | ||||||||||
|
SA0805T-350NS-BQ
RCD Components Inc
|
Check for Price | Active | e0 | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SA0805T-350NS-BW
RCD Components Inc
|
Check for Price | Active | e3 | Matte Tin (Sn) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 |