Filter Your Search
1 - 10 of 385,328 results
|
SM7720MC-FREQ-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 20 % | 15 pF | 5 V | CMOS | SM77M | STANDBY FUNCTION; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 69.9 MHz | 800 kHz | 3 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | unknown | Clock | |||||||||||||
|
VC-801-DAJ-KAAN-22M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 22 MHz | 50 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 75 MHz | 1.544 MHz | 5 ns | 30 mA | 5.5 V | 4.5 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, SMALL, CERAMIC PACKAGE-4 | |||||||
|
EHF1125TTS-131.250M-G
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 131.25 MHz | 25 % | 5 TTL, 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 14 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 7.62mm | ECLIPTEK CORP | compliant | Clock | 14 Pin DIP | 4 | 14 Pin DIP | |||||||||||
|
EHF1125TTS-8.3333M-G
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.3333 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS | EHF11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 7.62mm | ECLIPTEK CORP | compliant | Clock | ROHS AND REACH COMPLIANT, GULLWING, METAL, DIP-14/4 | 14 Pin DIP | 4 | 14 Pin DIP | ||||||||||
|
EHF1125TS-39.3215M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 39.3215 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | compliant | Clock | ROHS AND REACH COMPLIANT, METAL, DIP-14/4 | 14 Pin DIP | 4 | 14 Pin DIP | ||||||||||
|
EHF1145TTS-62.608M-CC
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 62.608 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | compliant | Clock | 14 Pin DIP | 4 | 14 Pin DIP | |||||||||||
|
EHF1120TS-125.009M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 125.009 MHz | 20 % | 5 TTL, 15 pF | 5 V | CMOS | EHF11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | compliant | Clock | 14 Pin DIP | 4 | 14 Pin DIP | |||||||||||
|
SM99122C2E@5.000000MHZ
MMD
|
Check for Price | Obsolete | 5 MHz | 50 % | 15 pF | 5 V | CMOS | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.6mm | MONITOR PRODUCTS COMPANY INC | unknown | Clock | ||||||||||||||||||||
|
SM99022C7E@37.000000MHZ
MMD
|
Check for Price | Obsolete | 37 MHz | 50 % | 50 pF | 5 V | CMOS | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.6mm | MONITOR PRODUCTS COMPANY INC | unknown | Clock | |||||||||||||||||||
|
SG-8002JF-FREQ1-PHCS
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 100 % | 50 pF | 5 V | CMOS | 4 ns | NO | 50 MHz | 1 MHz | 4 ns | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.3mm x 4.6mm x 1.5mm | SEIKO EPSON CORP | compliant | Clock |