Filter Your Search
1 - 2 of 2 results
|
5V19EE901PGGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 5V | PLL BASED CLOCK DRIVER | 500 MHz | MUX | 7 | 75 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.173 MM, ROHS COMPLIANT, MO-153, TSSOP-28 | 28 | PGG28 | compliant | 8542.39.00.01 | ||
|
5V19EE901PGGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 5V | PLL BASED CLOCK DRIVER | 500 MHz | MUX | 7 | 75 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.173 MM, ROHS COMPLIANT, MO-153, TSSOP-28 | 28 | PGG28 | compliant | 8542.39.00.01 |