Filter Your Search
1 - 10 of 27 results
|
IDT5V995PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | LQFP | 5V | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 8 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | not_compliant | 8542.39.00.01 | |||
|
IDT5V995PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | LQFP | 5V | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 8 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QFP44,.5SQ,20 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP44,.5SQ,20 | 44 | not_compliant | 8542.39.00.01 | |||
|
5V995PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | LQFP | 5V | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 8 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.39.00.01 | PPG44 | ||
|
5V995PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | LQFP | 5V | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 8 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QFP44,.5SQ,20 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP44,.5SQ,20 | 44 | not_compliant | 8542.39.00.01 | |||
|
IDT5V9950PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | LQFP | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 8 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-32 | 32 | compliant | 8542.39.00.01 | ||||||||
|
IDT5V995PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | LQFP | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 8 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | ||||
|
IDT5V9950PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | LQFP | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 8 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-32 | 32 | compliant | 8542.39.00.01 | ||||||||
|
5V995PFI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | YES | QFP | 12 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
5V9955BFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | YES | LFBGA | 5V | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 8 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | LFBGA, BGA96,6X16,32 | 96 | unknown | 8542.39.00.01 | BFG96 | ||
|
5V995PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | LQFP | 5V | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 8 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.39.00.01 |