Filter Your Search
1 - 5 of 5 results
|
6000FE-500
Belden Inc
|
Check for Price | Yes | Active | WIRE AND CABLE | BELDEN INC | unknown | ||||||||||||||||||||||
|
6000FH8771000
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION CABLE | 5 mΩ | 300 V | 12 A | UL | NO | NO | NO | COPPER ALLOY | WIRE AND CABLE | STRANDED | 3.3088 mm2 | POLYVINYLCHLORIDE | POLYVINYL CHLORIDE | YES | 12 AWG | TIN PLATED | 6.604 mm | 19X25 | BELDEN INC | unknown | |||
|
6000FE-1000
Belden Inc
|
Check for Price | Yes | Active | WIRE AND CABLE | BELDEN INC | unknown | ||||||||||||||||||||||
|
6000FE8771000
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION CABLE | 5 mΩ | 300 V | 12 A | IEC; UL | NO | YES | NO | BARE COPPER | WIRE AND CABLE | STRANDED | 3.3088 mm2 | POLYVINYLCHLORIDE | POLYVINYL CHLORIDE | YES | 12 AWG | 6.604 mm | 19X25 | BELDEN INC | compliant | ||||
|
6000FL0021000
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 5 mΩ | 300 V | 17.75 A | UL | NO | NO | NO | 75 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 3.3088 mm2 | POLYVINYLCHLORIDE | POLYVINYL CHLORIDE | YES | 12 AWG | 19X25 | BELDEN INC | unknown |