Filter Your Search
1 - 8 of 8 results
|
TR2/6125FA15A
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 15 A | FAST | ELECTRIC FUSE | 124 J | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.59 mm | 2.59 mm | 6.1 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
6125FA15A
Eaton Corporation
|
Check for Price | Yes | Active | 15 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 124 J | 5 s | CSA, UL | 6125 | SURFACE MOUNT | YES | WRAPAROUND | 2.59 mm | 2.59 mm | 6.1 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
6125FA1.5A
Eaton Corporation
|
Check for Price | Yes | Active | 125 V | 125 V | 1.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 50 A | 5 s | CSA, UL | 6125 | SURFACE MOUNT | YES | WRAPAROUND | 2.59 mm | 2.59 mm | 6.1 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||||
|
6125FA15A
Cooper Industries
|
Check for Price | Yes | Obsolete | 15 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 124 J | 14400 s | CSA, UL | 6125 | SURFACE MOUNT | YES | WRAPAROUND | 2.59 mm | 2.59 mm | 6.1 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
TR2/6125FA1.5A
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 125 V | 125 V | 1.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.59 mm | 2.59 mm | 6.1 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
TR2/6125FA1.5A
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 125 V | 1.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.59 mm | 2.59 mm | 6.1 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
6125FA1.5A
Cooper Industries
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 1.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 50 A | 14400 s | CSA, UL | 6125 | SURFACE MOUNT | YES | WRAPAROUND | 2.59 mm | 2.59 mm | 6.1 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ||||||
|
TR2/6125FA15A
Eaton Bussmann
|
Check for Price | Yes | Transferred | 15 A | FAST | ELECTRIC FUSE | 124 J | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.59 mm | 2.59 mm | 6.1 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |