Filter Your Search
1 - 3 of 3 results
|
6208CSL002
Alpha Wire
|
Check for Price | Yes | Active | 80 °C | -20 °C | 152.4 mm | ALPHA WIRE CO | compliant | TIN | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | 10.11 mm | POLYETHYLENE | POLYVINYLCHLORIDE | 16 | 300 V | YES | 7X32 | 24 AWG | COMMUNICATION AND CONTROL CABLE | |||||||||||||||||||||||||||||||||
|
6208C
Celestica Inc
|
Check for Price | Contact Manufacturer | 33.5544 Mbit | 32 | 1MX32 | 5 V | 60 ns | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | CELESTICA INC | unknown | SIMM | SIMM-72 | 72 | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
6208CSL001
Alpha Wire
|
Check for Price | Yes | Active | 80 °C | -20 °C | 304.8 mm | ALPHA WIRE CO | compliant | TIN | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | 10.11 mm | POLYETHYLENE | POLYVINYLCHLORIDE | 16 | 300 V | YES | 7X32 | 24 AWG | COMMUNICATION AND CONTROL CABLE |