Filter Your Search
1 - 10 of 125 results
|
LTO100FR5000JTE3
Vishay Intertechnologies
|
$10.1943 | Yes | Active | 500 mΩ | 5 % | 3.5 W | 6220 | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK: 100W | 25 °C | NO | 500 V | e3 | AEC-Q200 | 175 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | TO-247, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Vishay | |||
|
LTO100F1.05OHM1%TU30E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.05 Ω | 1 % | 100 W | 6220 | Radial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 375 V | e3 | 175 °C | -55 °C | Molded | 2 | Tube | Matte Tin (Sn) | 600 µm | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
LTO100F0.301OHM+-1%TU30E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 301 mΩ | 1 % | 100 W | 6220 | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 375 V | e3 | 175 °C | -55 °C | Molded | 2 | Tube | Matte Tin (Sn) | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
LTO100F160KOHM5%TU30E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 160 kΩ | 5 % | 100 W | 6220 | Radial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 375 V | e3 | 175 °C | -55 °C | Molded | 2 | Tube | Matte Tin (Sn) | 600 µm | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
LTO100F150KOHM10%TU30E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 kΩ | 10 % | 100 W | 6220 | Radial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 375 V | e3 | 175 °C | -55 °C | Molded | 2 | Tube | Matte Tin (Sn) | 600 µm | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
LTO100F390OHM10%TU30E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 390 Ω | 10 % | 100 W | 6220 | Radial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 375 V | e3 | 175 °C | -55 °C | Molded | 2 | Tube | Matte Tin (Sn) | 600 µm | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
LTO100F2.21OHM1%TU30E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.21 Ω | 1 % | 100 W | 6220 | Radial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 375 V | e3 | 175 °C | -55 °C | Molded | 2 | Tube | Matte Tin (Sn) | 600 µm | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
LTO100F0.243OHM1%TU30E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 243 mΩ | 1 % | 100 W | 6220 | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 375 V | e3 | 175 °C | -55 °C | Molded | 2 | Tube | Matte Tin (Sn) | 600 µm | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
LTO100F10KOHM+-5%TU30E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 100 W | 6220 | Radial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 375 V | e3 | 175 °C | -55 °C | Molded | 2 | Tube | Matte Tin (Sn) | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
LTO100F150OHM+-5%TU30E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 Ω | 5 % | 100 W | 6220 | Radial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 375 V | e3 | 175 °C | -55 °C | Molded | 2 | Tube | Matte Tin (Sn) | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 |