Filter Your Search
1 - 10 of 15,232 results
|
362CPX2R1CCLE-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 2.1 pF | 3.6 kV | 11.9048 % | 2225 | AG | 11.9048 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - Copper (Cu) | WRAPAROUND | 3.8 mm | 6.6 mm | 6.2 mm | EXXELIA GROUP | , 2426 | compliant | EAR99 | 8532.23.00.20 | |||
|
362CPX560KCLE-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 56 pF | 3.6 kV | 10 % | 2225 | AG | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - Copper (Cu) | WRAPAROUND | 3.8 mm | 6.6 mm | 6.2 mm | EXXELIA GROUP | , 2426 | compliant | EAR99 | 8532.23.00.20 | |||
|
502CPE331FS1-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 330 pF | 5 kV | 1 % | 4040 | AG | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.23.00.20 | |||||
|
502CPE361FS7HL
EXXELIA Group
|
Check for Price | No | Active | 360 pF | 5 kV | 1 % | AG | 1 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | NO | Tin (Sn) - with Nickel (Ni) barrier | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.23.00.40 | |||||
|
502CPE221GC2HL-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 220 pF | 5 kV | 2 % | AG | 2 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.23.00.40 | |||||||
|
502CPE241GS1L-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 240 pF | 5 kV | 2 % | 4040 | AG | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.23.00.20 | |||||
|
362CPX180FC7L
EXXELIA Group
|
Check for Price | No | Active | 18 pF | 3.6 kV | 1 % | AG | 1 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | NO | Tin (Sn) | 3.8 mm | 6.6 mm | 6.2 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.23.00.40 | |||||
|
362CPX130FS7L
EXXELIA Group
|
Check for Price | No | Active | 13 pF | 3.6 kV | 1 % | AG | 1 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | NO | Tin (Sn) - with Nickel (Ni) barrier | 3.8 mm | 6.6 mm | 6.2 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.23.00.40 | |||||
|
362CPX430FCLEROHS
Temex Ceramics
|
Check for Price | Yes | Active | 43 pF | 3.6 kV | 1 % | 2225 | AG | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - Copper (Cu) | WRAPAROUND | 3.8 mm | 6.6 mm | 6.2 mm | TEMEX CERAMICS | , 2426 | compliant | EAR99 | 8532.23.00.20 | |||
|
362CPX2R1BS6HL
EXXELIA Group
|
Check for Price | No | Active | 2.1 pF | 3.6 kV | 4.7619 % | AG | 4.7619 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 6.6 mm | 6.2 mm | 3.8 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.23.00.40 |