Filter Your Search
1 - 2 of 2 results
|
62-MMF-050-7-11
Spectrum Control
|
Check for Price | Yes | Active | 250 V | 5 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 300 MΩ | 700 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 32 mm | 83.7 mm | 50.8 mm | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
62-MMF-030-7-11
Spectrum Control
|
Check for Price | Yes | Obsolete | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 300 MΩ | 700 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 32 mm | 83.7 mm | 50.8 mm | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 |