Filter Your Search
1 - 9 of 9 results
|
631H/2G038-1V
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | METAL LEVER | O.F. = 1.5 NM | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | Silver (Ag) | SOLDER | 14 mm | 15 mm | 29.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
631H/2GK-3V
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | METAL LEVER | O.F. = 1.5 NM | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | SOLDER | 14 mm | 15 mm | 29.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
631H/2G-1V
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | METAL LEVER | O.F. = 1.5 NM | 15A@250VAC | 15A@12VDC | 15 A | 250 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 14 mm | 15 mm | 29.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
631H/2G-3V
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | METAL LEVER | O.F. = 1.5 NM | 15A@250VAC | 15A@12VDC | 15 A | 250 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 14 mm | 15 mm | 29.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
631H/2G038-2V
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | METAL LEVER | O.F. = 1.5 NM | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | Silver (Ag) | SOLDER | 14 mm | 15 mm | 29.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
631H/2GK-1V
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | METAL LEVER | O.F. = 1.5 NM | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | DUST PROOF; WATER PROOF | NO | Silver (Ag) | SOLDER | 14 mm | 15 mm | 29.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
631H/2G038-3V
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | METAL LEVER | O.F. = 1.5 NM | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | Silver (Ag) | SOLDER | 14 mm | 15 mm | 29.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
631H/2GK-2V
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | METAL LEVER | O.F. = 1.5 NM | 15A@250VAC | 15A@12VDC | 15 A | 250 V | -40 °C | 85 °C | PANEL MOUNT | BULK | DUST PROOF; WATER PROOF | NO | SOLDER | 14 mm | 15 mm | 29.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
631H/2G-2V
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 12 V | 10000 Cycle(s) | SPST | LATCHED | TOGGLE SWITCH | METAL LEVER | O.F. = 1.5 NM | 15A@250VAC | 15A@12VDC | 15 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | Silver (Ag) | SOLDER | 14 mm | 15 mm | 29.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |