Filter Your Search
1 - 7 of 7 results
|
#636FY-150M
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 143 mΩ | 20 % | YES | 100 kHz | 980 mA | Ferrite | 3027 | POWER INDUCTOR | 1 | NO | Chip | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.6 mm | 7.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 3027, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||
|
#636FY-150M=P3
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 130 mΩ | 20 % | YES | 100 kHz | 1.12 A | 3030 | DC-DC CONVERTER | 1 | NO | LOW PROFILE | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.6 mm | 7.6 mm | MURATA MANUFACTURING CO LTD | 3030 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CT636FY-150M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 10 mΩ | 20 % | YES | 100 kHz | 1.1 A | POWER INDUCTOR | 1 | NO | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
#636FY-150M=P3
TOKO Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 15 µH | 130 mΩ | 20 % | YES | 100 kHz | 1.12 A | 3030 | DC-DC CONVERTER | 1 | NO | LOW PROFILE | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | 3030 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
636FY-150M
TOKO Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 143 mΩ | 20 % | YES | 100 kHz | 980 mA | Ferrite | 3030 | POWER INDUCTOR | 1 | NO | Chip | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.6 mm | 7.6 mm | TOKO INC | 3030 | unknown | EAR99 | 8504.50.80.00 | |||||
|
#636FY-150M
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 15 µH | 143 mΩ | 20 % | YES | 100 kHz | 980 mA | 3027 | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | TOKO INC | 3027 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
636FY-150M=P3
TOKO Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 130 mΩ | 20 % | YES | 100 kHz | 1.12 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | TOKO INC | unknown | EAR99 | 8504.50.80.00 |