Filter Your Search
1 - 10 of 12 results
|
SEAC-030-06-40.0-TU-TU-N
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 1.48 Ω | UL | NO | NO | NO | 125 °C | -40 °C | COPPER | CABLE ASSEMBLY | 0.013 mm2 | TEFLON | PVC | YES | 36 AWG | SILVER | 667 µm | 1.016 mm | SAMTEC INC | compliant | |||||||||
|
SEAC-040-06-40.0-TU-TU
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 1.48 Ω | UL | NO | NO | NO | 125 °C | -40 °C | COPPER | CABLE ASSEMBLY | 0.013 mm2 | TEFLON | PVC | YES | 36 AWG | SILVER | 667 µm | 1.016 mm | SAMTEC INC | compliant | SAMTEC | ||||||||
|
6QDP-016-40.0-TTR-STL-5
Samtec Inc
|
Check for Price | Active | 32 | COMMUNICATION CABLE | 331 mΩ | TERMINAL | TERMINAL | NO | NO | NO | COPPER | CABLE ASSEMBLY | STRANDED | 0.05 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYL CHLORIDE | YES | 30 AWG | SILVER | 1.044 mm | SAMTEC INC | unknown | ||||||||||
|
SEAC-040-06-40.0-TU-TU-2
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 538 mΩ | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | 0.032 mm2 | TEFLON | PVC | YES | 32 AWG | 1.016 mm | SAMTEC INC | compliant | |||||||||||
|
ERCD-010-64.00-TBL-TBL-1-C
Samtec Inc
|
Check for Price | Yes | Active | 20 | COMMUNICATION CABLE | 846 mΩ | 235 V | 1.3 A | TERMINAL | TERMINAL | NO | NO | NO | 105 °C | -25 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.0201 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYLCHLORIDE | YES | 34 AWG | SILVER | 818 µm | 1.626 mm | SAMTEC INC | compliant | |||||
|
SEAC-020-06-40.0-TU-TU-2
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 538 mΩ | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | 0.032 mm2 | TEFLON | PVC | YES | 32 AWG | 1.016 mm | SAMTEC INC | compliant | |||||||||||
|
SEAC-030-06-40.0-TU-TU
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 1.48 Ω | UL | NO | NO | NO | 125 °C | -40 °C | COPPER | CABLE ASSEMBLY | 0.013 mm2 | TEFLON | PVC | YES | 36 AWG | SILVER | 667 µm | 1.016 mm | SAMTEC INC | compliant | SAMTEC | ||||||||
|
SEAC-020-06-40.0-TU-TU
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 1.48 Ω | UL | NO | NO | NO | 125 °C | -40 °C | COPPER | CABLE ASSEMBLY | 0.013 mm2 | TEFLON | PVC | YES | 36 AWG | SILVER | 667 µm | 1.016 mm | SAMTEC INC | compliant | |||||||||
|
SEAC-020-06-40.0-TU-TU-N
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 1.48 Ω | UL | NO | NO | NO | 125 °C | -40 °C | COPPER | CABLE ASSEMBLY | 0.013 mm2 | TEFLON | PVC | YES | 36 AWG | SILVER | 667 µm | 1.016 mm | SAMTEC INC | compliant | |||||||||
|
6QDP-016-40.0-TEU-TED-6
Samtec Inc
|
Check for Price | Active | 32 | COMMUNICATION CABLE | 331 mΩ | TERMINAL | TERMINAL | NO | NO | NO | COPPER | CABLE ASSEMBLY | STRANDED | 0.05 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYL CHLORIDE | YES | 30 AWG | SILVER | 1.042 mm | SAMTEC INC | unknown |