Filter Your Search
1 - 10 of 40,131 results
|
641623-1
TE Connectivity
|
$0.0917 | Yes | Active | 105 °C | -55 °C | CONNECTOR ACCESSORY | POLYAMIDE66 | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
641215-2
TE Connectivity
|
$0.1034 | No | Yes | Active | 10 mΩ | MALE | SQ PIN-SKT | AMP | NO | NO | NO | 105 °C | -55 °C | GLASS FILLED POLYESTER | LOCKING | FRICTION LOCK | STRAIGHT | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | 0.225 inch | 0.31 inch | 0.3 inch | PLUG | BOARD CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | RECTANGULAR | NO | YES | NO | 8.896 N | 5 GΩ | NATURAL | 5A | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | ONE | 1 | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | NO | 29.92u inch | POLARIZED | 5 A | CSA, LR, U | 2.54 mm | SOLDER | 2 | 94V-0 | 3.614 N | ||||||||||||||||||||||||||||||
|
641215-2
TE Connectivity
|
$0.1034 | Yes | Active | 10 mΩ | MALE | SQ PIN-SKT | AMP | NO | NO | NO | 105 °C | -55 °C | GLASS FILLED POLYESTER | LOCKING | FRICTION LOCK | STRAIGHT | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.225 inch | 0.31 inch | 0.3 inch | PLUG | BOARD CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | RECTANGULAR | NO | YES | NO | 8.896 N | 5 GΩ | NATURAL | 5A | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | ONE | 1 | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | NO | 29.92u inch | POLARIZED | 5 A | CSA, LR, U | 2.54 mm | SOLDER | 2 | 94V-0 | 3.614 N | |||||||||||||||||||||||||||||||||
|
641994-1
TE Connectivity
|
$0.1103 | Yes | Yes | Active | KEYING PLUG | UL | NO | NO | NO | 105 °C | -55 °C | CONNECTOR ACCESSORY | NYLON66 | POLYAMIDE66 | MTA-100 CONNECTOR | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
641994-1
TE Connectivity
|
$0.1103 | Yes | Yes | Active | KEYING PLUG | UL | NO | NO | NO | 105 °C | -55 °C | CONNECTOR ACCESSORY | NYLON66 | POLYAMIDE66 | MTA-100 CONNECTOR | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
641643-2
TE Connectivity
|
$0.1265 | Yes | Active | 22 AWG | 250 V | FEMALE | 5 A | 105 °C | -55 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.4 mm2 | SIGNAL | 80 | PHOSPHOR BRONZE | IDC | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
641643-2
TE Connectivity
|
$0.1265 | Yes | Yes | Active | 22 AWG | 250 V | FEMALE | 5 A | 105 °C | -55 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.4 mm2 | SIGNAL | 80 | PHOSPHOR BRONZE | IDC | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
26416
HELUKABEL
|
$0.1502 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 500 V | LOW VOLTAGE APPLICATION, COMMUNICATION APPARATUS | CE; EAC | 80 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.14 mm2 | POLYVINYL CHLORIDE | NO | 1.1 mm | HELUKABEL GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
641536-2
TE Connectivity
|
$0.1737 | No | No | Obsolete | 26 AWG | 26 AWG | 10 mΩ | FEMALE | SQ PIN-SKT | AMP | NO | NO | NO | 105 °C | -55 °C | PREASSEM CONN | POLYAMIDE | LOCKING | TE CONNECTIVITY LTD | compliant | 0.275 inch | 0.52 inch | 0.2 inch | RECEPTACLE | BOARD CONNECTOR | TIN LEAD | COPPER ALLOY | RECTANGULAR | NO | 8.896 N | 5 GΩ | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | ONE | 1 | GENERAL PURPOSE | 80u inch | POLARIZED HOUSING | 5 A | UL | IDC | 2 | 94V-2 | 3.336 N | Tin/Lead (Sn/Pb) | 750VAC V | 25 Cycles | e0 | |||||||||||||||||||||||||||||||||||||
|
26417
HELUKABEL
|
$0.1799 | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 500 V | LOW VOLTAGE APPLICATION, COMMUNICATION APPARATUS | CE; EAC | 80 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.14 mm2 | POLYVINYL CHLORIDE | NO | 1.1 mm | HELUKABEL GMBH | unknown |